C245030 | JBC
Soldering tip, conical, Ø 0.3 mm, C245030
Unit Price (€ / pc.)
37.9729 € *
Available: 13 pcs.
Total Price:
37.97 € *
Price list
Quantity
Price per unit*
1 pcs.
37.9729 €
5 pcs.
35.6881 €
15 pcs.
34.3315 €
50 pcs.
32.8083 €
150 pcs.
31.4398 €
*incl. VAT plus shipping costs
Subject to prior sale
Conical cartridge, C245030, JBC
The cartridge is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | T245 | |
| diameter | 0.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |