C245804 | JBC
Soldering tip, conical, Ø 1 mm, (L) 20 mm, C245804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.1756 € *
Available: 2 pcs.
Conical bent cartridge, C245804, JBC
The cartridge is 20 mm longer for easier access to difficult-to-reach joints.
It is appropriate for general soldering purposes and it is perfect for both SMD components or for applications with high power requirements such as ground plane soldering.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | conical | |
| Suitable for | T245 | |
| diameter | 1 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |