NASE-2D | JBC
2-Channel rework station, JBC NASE-2D, 28 W, 230 VAC
NCNR (non cancelable / non returnable)
JBC NASE 2-Tool Nano Rework Station
Rework beyond limits Ideal for soldering and reworking the smallest SMD components. This system delivers all the advantages of JBC Most Efficient Soldering System. JBC Intelligent Heat Management ensures optimal soldering quality, while Sleep & Hibernation Modes extend tip life up to five times.
- Complete Cartridge Cleaning System with integrated wiper and brush for efficient maintenance.
- Cartridge Holder and JBC Exclusive Cartridge Exchanger, improving workflow and efficiency.
- RJ12 connector for direct connection to JBC Fume Extractor.
- Advanced connectivity for data download, remote control for traceability, and software updates.
- Includes NT115 Nano Handle and AN115 Adjustable Nano Tweezers, compatible with C115 Cartridge Range.
- Equipped with HPTE0C9SA High-Precision Tweezers with ESD Epoxy Coating. Designed to firmly hold small components.
PRODUCT COMPOSITION
1 - NAE 2-Tool Nano Control Unit
1 - AN115 Adjustable Nano Tweezers (cartridge not included)
1 - NT115 Nano Handle (cartridge not included)
1 - C115101 Conical
1 - C115103 Conical
2 - C115105 Conical Bent
1 - C115107 Conical
1 - C115112 Knife 2.5 x 0.3
2 - C115113 Chisel 1 x 0.3
1 - HPTE0C9SA High-Precision Tweezers
| Filter | Property | Value |
|---|---|---|
| Version | rework station | |
| Power | 28 W | |
| Number of outputs | 2 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| Voltage | 230 VAC |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |