DMPSE-2QC | JBC
4-Channel rework station, JBC DMPSE-2QC, 150 W, 230 VAC
4-channel rework station, JBC DMPSE-2QB
DMPSE Station equipped with MSE Module ensures efficient and precise solder removal thanks to its powerful suction system. It is perfect for precise soldering, SMD rework and handling high-power applications and enables efficient desoldering of through-hole components.
It guarantees exceptional soldering quality with JBC Most Efficient Soldering System, while Intelligent Heat Management helps extend tip life and reduce energy consumption.
DME 4-Tool Control Unit managing up to 4 tools simultaneously and fully compatible with 10 different JBC Tools, delivering up to 150 W per tool.
SPECIFICATIONS
Peak power: 150 W per tool
Selectable temperature: 90 to 450 ºC / 190 to 840 ºF
Idle temp. stability (still air): ±1.5ºC / ±3ºF Meets and exceed IPC J-STD-001F
Vacuum: 85% / 640 mmHg / 25.4 inHg
Flow rate: 35 SLPM
Temperature accuracy: ±3% using reference cartridge
ESD safe: Meet ANSI/ESD S20.20-2021
Equipotential bonding: Connection to EPA
Temp. adjustment: ±50ºC / ±90ºF Through station settings menu
Tip-to-ground resistance: <2 ohms
Tip-to-ground voltage: <2 mV RMS
USB-A: Firmware update, Graphics and profile management, Dino-Lite USB microscope connection, Compatible models: AM2011 and AM2111
USB-B: PC communications
FAE Connector: Remote control or FAE Fume Extractor connection
LAN: Ethernet Remote control
Weight and dimensions
Control Unit: 232 x 148 x 120 mm / 13.06 kg (9.13 x 5.83 x 4.72 in / 28.79 lb)
Package: 495 x 415 x 395 mm / 18.56 kg (19.49 x 16.34 x 15.55 in / 40.92 lb)
Scope of delivery:
Instruction Manual
DME 4-Tool Control Unit
MSE Electric Desoldering Module for DDE & DME
AM120 Adjustable Micro Tweezers (cartridge not included)
T210 Precision Handle (cartridge not included)
T245 General Purpose Handle (cartridge not included)
DR560 Desoldering Iron (C560003 already inserted)
2 ADS Stand for T210 & T245
AMS Stand for PA120 & AM120
DRS Stand for DR560
SCH for Cartridge & Tips Holder
P405 Pedal
| Filter | Property | Value |
|---|---|---|
| Version | 4 channel station | |
| Power | 150 W | |
| Number of outputs | 4 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 VAC |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |