DMPSE-2QD | JBC
Rework station, JBC DMPSE-2QD, 150 W, 230 V
NCNR (non cancelable / non returnable)
DMPSE Complete Rework Station, DMPSE-2QD
DMPSE Station equipped with MSE Module ensures efficient and precise solder removal through high suction performance. Suitable for precision soldering, SMD rework, and high-power applications, it enables efficient through-hole desoldering and removal of excess solder. The station delivers high soldering quality through with JBC Most Efficient Soldering System, while Intelligent Heat Management extends tip life and reduces energy consumption.
Includes the DME 4-Tool Control Unit, managing up to four tools simultaneously and fully compatible with 13 different JBC Tools, each delivering up to 150 W. T210 Precision Handle, T245 General Purpose Handle, AM120 Adjustable Micro Tweezers, and DR560 Desoldering Iron. MSE Electric Desoldering Module, offering high suction performance for complete desoldering.
DME Control Unit
Nominal power: 200 W
Peak power: 150 W per tool
Selectable temperature: 90 to 450 ºC / 190 to 840 ºF
Idle temp. stability (still air): ±1.5 ºC / ±3 ºF / Meets and exceeds, IPC J-STD-001F
Temperature accuracy: ±3 % (using reference cartridge)
Temp. adjustment: ±50 ºC / ±90 ºF through station setting menu
Tip to ground vol./ resist.: Meets and exceeds, ANSI/ESD S20.20 and IPC J-STD-001F
Ambient Operating Temp: 10 - 40 ºC / 50 - 104 ºF
Connections: USB-A, Firmware Update, Graphics and Profiles / USB-B, PC Communication / RJ12, Fume Extractor, Peripherals, Robot
MSE Module
Power: 42 W
Vacuum: 85 % / 640 mmHg / 25.4 inHg
Flow rate: 35 SLPM
Ambient Operating Temp: 10 - 40 °C / 50 - 104 °F
Pedal connector: Yes
PRODUCT COMPOSITION
1 DME 4-Tool Control Unit
1 MSE Electric Desoldering Module for DDE & DME
1 AM120 Adjustable Micro Tweezers (cartridge not included)
1 T210 Precision Handle (cartridge not included)
1 T245 General Purpose Handle (cartridge not included)
1 DR560 Desoldering Iron (C560003 already inserted)
2 ADS Stand for T210 & T245
1 AMS Stand for PA120 & AM120
1 DRS Stand for DR560
1 SCH for Cartridge & Tips Holder
1 P405 Pedal
| Filter | Property | Value |
|---|---|---|
| Version | desoldering station | |
| Power | 150 W | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |