DMPSE-2QA | JBC
4-Channel Soldering/desoldering station, JBC DMPSE-2QA, 160 W, 230 V
Order No.: 10L6340
EAN: 8427327492486
MPN:
DMPSE-2QA
This item is no longer available.
As an alternative, we recommend the following item:
4-Channel rework station, JBC DMPSE-2QC, 150 W, 230 VAC
Order No.: 10L7070
Manufacturer: JBC
per pc. 3,802.05 € *
Repair Station, DMPSE-2QA, JBC
High end 4-channel rework station of JBC Premium Line for professional general soldering, desoldering and cleaning jobs. The JBC Repair station is equipped with a 130W and 40 W soldering iron, a 40 W microtweezer and a 160 W desoldering iron, an electric pump MSE-A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Soldering/desoldering station | |
| Power | 160 W | |
| Number of outputs | 4 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |