BISS-5QB | JBC
1-Channel battery soldering station, JBC BISS-5QB, 40 W, 240 V
NCNR (non cancelable / non returnable)
Precision Station, BISS-5QB, JBC
The B-IRON 500 DUAL is designed as a dual soldering station for continuous work in mass production. It enables up to 500 SMD solder joints per battery charge and supports two tools simultaneously by adding an additional tool. The station includes two precision handles, a charging station that automatically charges both tools The station includes two precision handles, a charging station that automatically charges both tools, a quick cartridge changer, tip cleaner with brass wool, an anti-splash membrane, and a portable 7-inch display with the B-IRON app for configuration and control.
Features
- Lightweight and ergonomic for comfortable handling
- Activate energy-saving mode by putting on the cap
- Cartridge quick-change device for safe, easy, and quick cartridge replacement
| Filter | Property | Value |
|---|---|---|
| Version | battery soldering station | |
| Power | 40 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB-A/USB-C | |
| Voltage | 240 V |
| Property | Value |
|---|---|
| Customs tariff number | 85151100 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |