BIS-5B | JBC
1-Channel battery soldering station, JBC BIS-5B, 40 W, 240 V
NCNR (non cancelable / non returnable)
Precision Station, BIS-5B, JBC
The B-IRON 500 is a battery-powered soldering station designed for electronic production and intensive work. It allows up to 500 SMD solder joints per battery charge. With a precision handle that is fully compatible with the C210 cartridge series, it offers an energy-saving mode that is activated by placing the cap on the tool. The station includes a charging station that automatically charges the tool, as well as a quick cartridge changer, a tip cleaner with brass wool, and an anti-splash membrane.
Features
- Lightweight and ergonomic for comfortable handling
- Activate energy-saving mode by putting on the cap
- Cartridge quick-change device for safe, easy, and quick cartridge replacement
| Filter | Property | Value |
|---|---|---|
| Version | battery soldering station | |
| Power | 40 W | |
| Number of outputs | 1 | |
| min. operating temperature | 100 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB-A/USB-C | |
| Voltage | 240 V |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85151100 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |