BISS-5B | JBC

1-Channel battery soldering station, JBC BISS-5B, 40 W, 240 V

Order No.: 10L7067
MPN:
BISS-5B
814125
BISS-5B JBC Soldering Stations Image 1
BISS-5B JBC Soldering Stations Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,248.31 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,248.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,248.31 €

Precision Station, BISS-5B, JBC

The B-IRON 500 DUAL is designed as a dual soldering station for continuous work in mass production. It enables up to 500 SMD solder joints per battery charge and supports two tools simultaneously by adding an additional tool. The station includes two precision handles, a charging station that automatically charges both tools The station includes two precision handles, a charging station that automatically charges both tools, a quick cartridge changer, tip cleaner with brass wool, an anti-splash membrane, and a portable 7-inch display with the B-IRON app for configuration and control.

Features

  • Lightweight and ergonomic for comfortable handling
  • Activate energy-saving mode by putting on the cap
  • Cartridge quick-change device for safe, easy, and quick cartridge replacement
Technical specifications
Filter Property Value
Version battery soldering station
Power 40 W
Number of outputs 1
min. operating temperature 100 °C
max. operating temperature 450 °C
ESD protection Yes
Connector USB-A/USB-C
Voltage 240 V
Logistics
Property Value
Customs tariff number 85151100
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes