FAE022 | JBC

Extraction arm, with funnel Ø 50 mm, JBC FAE022 for FAE1, FAE1P, FAE2

Order No.: 06L6399
EAN: 8427327670914
MPN:
FAE022
FAE022 JBC Accessories for soldering fume extraction
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.791 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.791 €

Extraction Arm, FAE022, JBC

FAE022 is a fully flexible arm, designed to easily adapt to your workbench. Hole drilling is required to fix it in place.

Its length of 1.2 m provides greater coverage and, thanks to the reinforced material, ensures increased durability by reducing wear from constant handling.

FAE regulates the airflow depending on filter saturation and the number of aspiration tubes in use.

Technical specifications
Filter Property Value
Product type flexible arm
Version with funnel Ø 50 mm
Suitable for FAE1, FAE1P, FAE2
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes