PBH-R220-F1-1.0 | Isabellenhütte
Metal film resistor, 220 mΩ, 3 W, ±1 %, PBH-R220-F1-1.0
Unit Price (€ / pc.)
20.8131 € *
Available: 84 pcs.
Total Price:
20.81 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8131 €
10 pcs.
14.8631 €
25 pcs.
12.7092 €
50 pcs.
11.0551 €
105 pcs.
10.0436 €
*incl. VAT plus shipping costs
Subject to prior sale
Precision metal film resistor, 3.0/10 W. tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte PBH.F1.
Widely identical with the TO247 design for power transistors, with center mounting hole and large base plate for optimized heat transfer.
Features
- High pulse power rating
- Excellent long term stability
- Low inductance
Applications
- Power modules
- Frequency converters
- Switch mode power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | radial | |
| Assembly | THT | |
| Version | precision metal film resistor | |
| Temperature coefficient | 50 ppm/K | |
| Isolation voltage | 500 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| nominal load capacity without cooling surface | 10 W | |
| Length | 15.5 mm | |
| Width | 4.45 mm | |
| Height | 22.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Bar with 35 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |