SMT-R039-1.0 | Isabellenhütte

Resistor, metal foil, SMD 2817, 39 mΩ, 7 W, ±1 %, SMT-R039-1.0

Order No.: 09E478
EAN: 4099879203144
MPN:
SMT-R039-1.0
Series: SMT
SMT-R039-1.0 Isabellenhütte SMD Resistors Image 1
SMT-R039-1.0 Isabellenhütte SMD Resistors Image 2
SMT-R039-1.0 Isabellenhütte SMD Resistors Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9873 €
500 pcs.
1.8921 €
1000 pcs.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.

Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance

Load rating 5.0 W.

Technical specifications
Filter Property Value
ohmic resistance 39 mΩ
Tolerance ±1 %
Power 7 W
Design SMD 2817
Temperature coefficient ±100 ppm/K
Technology metal foil
min. operating temperature -55 °C
max. operating temperature 170 °C
Length 7.1 mm
Height 0.8 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes