SMT-R010-1.0 | Isabellenhütte
Resistor, metal foil, SMD 2817, 10 mΩ, 7 W, ±1 %, SMT-R010-1.0
Unit Price (€ / pc.)
2.8798 € *
Available: 3,341 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.0587 €
100 pcs.
1.7612 €
500 pcs.
1.5232 €
1000 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistor, size 2817, 2.0 to 5.0 W, tolerance 1.0 %, series ISA-PLAN, type Isabellenhütte SMT.
Suitable for use as two-wire resistor, four-wire connection on the solder pad. Ideal for clocked applications due to low inductance
Load rating 5.0 W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 mΩ | |
| Tolerance | ±1 % | |
| Power | 7 W | |
| Design | SMD 2817 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal foil | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 170 °C | |
| Length | 7.1 mm | |
| Height | 0.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |