BVT-Z-R0003-1 | Isabellenhütte
Resistor, metal plate, SMD 2512 (6330), 0.3 mΩ, 6 W, ±1 %, BVT-Z-R0003-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
164.22 € *
Price list
Quantity
Price per unit*
100 pcs.
1.6422 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.
Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.3 mohm)
1.0 % tolerance, type BVT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 0.3 mΩ | |
| Tolerance | ±1 % | |
| Power | 6 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±175 ppm/K | |
| Technology | metal plate | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 6.35 mm | |
| Width | 3 mm | |
| Height | 0.35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |