BVT-I-R005-1.0 | Isabellenhütte

Resistor, metal plate, SMD 2512 (6330), 5 mΩ, 6 W, ±1 %, BVT-I-R005-1.0

Order No.: 09E657
EAN: 4099879203533
MPN:
BVT-I-R005-1.0
Series: BVT
BVT-I-R005-1.0 Isabellenhütte SMD Resistors
Image may differ
Unit Price (€ / pc.)
3.1416 € *
Available: 26,302 pcs.
Total Price:
3.14 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1416 €
50 pcs.
1.7136 €
250 pcs.
1.4875 €
1000 pcs.
1.2971 €
5000 pcs.
1.0710 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD precision resistors, size 2512, 1.5 to 3.0 W, series ISA-WELD, type Isabellenhütte BVT.

Two-wire resistor with very low resistance and low inductance, conceived especially for currents up to 77 A (0.5 mohm)

1.0 % tolerance, type BVT.

Technical specifications
Filter Property Value
ohmic resistance 5 mΩ
Tolerance ±1 %
Power 6 W
Design SMD 2512 (6330)
Temperature coefficient ±50 ppm/K
Technology metal plate
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 6.35 mm
Width 3 mm
Height 0.35 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 5,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes