IS62WV102416FBLL-45BLI | Integrated Silicon Solution INC
SRAM 16MBIT PAR 48VFBGA IS62WV102416FBLL-45BLI
NCNR (non cancelable / non returnable)
Ultra Low Power Cmos Static Ram, IS62WV102416FBLL-45BLI, Integrated Silicon Solution INC
The IS62WV102416FBLL-45BLI is a Low Power, 16M bit static RAM organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption device. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.
Features
- CMOS low power operation
- TTL compatible interface levels
- Data control for upper and lower bytes
- Industrial and Automotive temperature support
| Filter | Property | Value |
|---|---|---|
| Enclosure | VFBGA-48 | |
| Assembly | SMD | |
| Memory size | 16 Mbit | |
| Voltage | 2.2-3.6 V | |
| Access time | 45 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Country of origin | CN |
| Customs tariff number | 85423261 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |