IS62WV102416EBLL-45BLI | Integrated Silicon Solution INC

SRAM 16MBIT PAR 48VFBGA IS62WV102416EBLL-45BLI

Order No.: 54S0322
MPN:
IS62WV102416EBLL-45BLI
IS62WV102416EBLL-45BLI Integrated Silicon Solution INC Memory ICs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2809 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2809 €

Ultra Low Power Cmos Static Ram, IS62WV102416EBLL-45BLI, Integrated Silicon Solution INC

The IS62WV102416EBLL-45BLI is a Low Power, 16M bit static RAM organized as 1024K words by 16 bits. It is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields high-performance and low power consumption device. When CS1 is HIGH (deselected) or when CS2 is LOW (deselected) or when CS1 is LOW, CS2 is HIGH and both LB and UB are HIGH, the device assumes a standby mode at which the power dissipation can be reduced down with CMOS input levels. Easy memory expansion is provided by using Chip Enable and Output Enable inputs. The active LOW Write Enable controls both writing and reading of the memory. A data byte allows Upper Byte (UB) and Lower Byte (LB) access.

Features

  • CMOS low power operation
  • TTL compatible interface levels
  • Data control for upper and lower bytes
  • Industrial and Automotive temperature support
Technical specifications
Filter Property Value
Enclosure VFBGA-48
Assembly SMD
Memory size 16 Mbit
Voltage 2.2-3.6 V
Access time 45 s
Technology SRAM
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85423261
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes