IS42VM32800K-6BLI | Integrated Silicon Solution INC
DRAM, 256 Mbit, TFBGA-90, Integrated Silicon Solution INC IS42VM32800K-6BLI
Order No.: 54S0718
MPN:
IS42VM32800K-6BLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0057 € *
Standard delivery time from the manufacturer is: 1 Week
Synchronous dram, IS42VM32800K-6BLI, Integrated Silicon Solution INC
The IS42VM32800K-6BLI is a mobile 268,435,456-bit CMOS synchronous DRAM organized as 4 banks of 2,097,152 words × 32 bits. The product offers fully synchronous operation and is referenced to the positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data path is internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Features
- Auto refresh and self refresh
- All inputs and outputs referenced to the positive edge of the system clock
- Internal 4 banks operation
- Burst Read Single Write operation
- Programmable Driver Strength Control
- Automatic precharge, includes CONCURRENT Auto Precharge Mode and controlled Precharge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-90 | |
| Assembly | SMD | |
| Memory size | 256 Mbit | |
| Voltage | 1.7-1.95 V | |
| Access time | 5.5 s | |
| Clock frequency | 166 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |