IS42RM32800K-75BLI | Integrated Silicon Solution INC
DRAM, 256 Mbit, TFBGA-90, Integrated Silicon Solution INC IS42RM32800K-75BLI
Order No.: 54S0716
MPN:
IS42RM32800K-75BLI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7690 € *
Standard delivery time from the manufacturer is: 1 Week
Mobile Synchronous DRAM, IS42RM32800K-75BLI, Integrated Silicon Solution INC
The IS42RM32800K-75BLI is a mobile 268,435,456-bit CMOS Synchronous DRAM organized as 4 banks of 2,097,152 words × 32 bits. This product offers fully synchronous operation and is referenced to the positive edge of the clock. All inputs and outputs are synchronized with the rising edge of the clock input. The data path is internally pipelined to achieve high bandwidth. All input and output voltage levels are compatible with LVCMOS.
Features
- All inputs and outputs referenced to the positive edge of the system clock
- Data mask function by DQM
- Internal 4 banks operation
- Burst Read Single Write operation
- Programmable Driver Strength Control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TFBGA-90 | |
| Assembly | SMD | |
| Memory size | 256 Mbit | |
| Voltage | 2.3-3 V | |
| Access time | 6 s | |
| Clock frequency | 133 MHz | |
| Technology | SDRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423261 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |