BAS3007ARPPE6327HTSA1 | Infineon Technologies
Schottky rectifier diode, 30 V (RRM), 0.9 A, SOT-143, BAS3007ARPPE6327HTSA1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 4 Weeks
Schottky diode, BAS3007ARPPE6327HTSA1, Infineon Technologies
Features
- Reverse voltage 30 V
- Small diode quad array for polarity independence, reverse polarity protection and low loss bridge rectification
- Very low forward voltage
- Fast switching
Applications
- Rectifier for LED illumination
- Energy saving lamps
- Mobile battery charger
- Toys
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | schottky rectifier diode | |
| Enclosure | SOT-143 | |
| Voltage V RRM (peak reverse voltage) | 30 V | |
| Surge blocking voltage V RMS | 21 V | |
| Forward Current | 0.9 A | |
| Junction temperature (max.) | 150 °C | |
| Capacity | 15 pF | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |