IRF3808PBF | Infineon Technologies
Infineon Technologies N channel HEXFET power MOSFET, 75 V, 140 A, TO-220, IRF3808PBF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6660 € *
Available in 5 Days: 2,860 pcs. - if ordered today
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6660 €
50 pcs.
1.5470 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
MOSFET, IRF3808PBF, Infineon Technologies
The IRF3808PBF is a power MOSFET rectifier that utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. The design is an extremely efficient and reliable for use in a wide variety of applications.
Features
- Advanced process technology
- Ultra low on-resistance
- Dynamic dv/dt rating
- Fast switching
- Avalanche rated
Applications
- Industrial motor drive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| max. Voltage | 75 V | |
| Max. current | 140 A | |
| drain-source on resistance RDS (on) max @VGS=10V | 7 mΩ | |
| Enclosure | TO-220 | |
| Gate Charge Qg @10V (nC) | 0.00000015 C | |
| Power loss | 330 W | |
| Assembly | THT | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 202 pieces |
| Country of origin | PH |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |