IPA60R160C6XKSA1 | Infineon Technologies

IPA60R160C6XKSA1

Order No.: 88S8879
MPN:
IPA60R160C6XKSA1
SP000652794
Series: IPA
IPA60R160C6XKSA1 Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.3324 €
50 pcs.
2.2491 €
100 pcs.
2.1658 €
250 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Transistor, IPA60R160C6XKSA1, Infineon Technologies

The C6 device provides all benefits of a fast switching superjunction MOSFET while not sacrificing ease of use. Extremely low switching and conduction losses make switching applications even more efficient, compact, lighter and cooler.

Features

  • Easy control of switching behavior
  • Very high commutation ruggedness
  • Easy to use
  • Better light load efficiency compared to C3
  • Outstanding reliability with proven CoolMOS quality combined with high body diode ruggedness
  • More efficient, more compact, lighter and cooler

Applications

  • Adapter
  • eMobility
  • PFC stages for server & telecom
  • PC power
Technical specifications
Filter Property Value
Version N channel
drain-source on resistance RDS (on) max @VGS=10V 160 mΩ
Enclosure PG-TO220 FullPAK
Gate Charge Qg @10V (nC) 7.5x10<sup>-8</sup> C
Power loss 34 W
Assembly THT
min. operating temperature -55 °C
max. operating temperature 150 °C
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15