BSC120N03MSGATMA1 | Infineon Technologies

Infineon Technologies N channel OptiMOS3 M series power MOSFET, 30 V, 11 A, PG-TDSON-8, BSC120N03MSGATMA1

Order No.: 88S7332
EAN: 4099879034953
MPN:
BSC120N03MSGATMA1
SP000311516
Series: BSC
BSC120N03MSGATMA1 Infineon Technologies MOSFETs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2249 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
1,124.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.2249 €

MOSFET, BSC120N03MSGATMA1, Infineon Technologies

Features

  • Optimized for 5V driver application
  • Low FOM for high frequency SMPS
  • N-channel
  • Very low on-resistance

Applications

  • Onboard charger
  • Notebook
  • Mainboard
  • DC-DC
  • VRD/VRM
  • Motor control
  • LED
Technical specifications
Filter Property Value
Version N channel
max. Voltage 30 V
Max. current 11 A
drain-source on resistance RDS (on) max @VGS=10V 12 mΩ
Enclosure PG-TDSON-8
Gate Charge Qg @10V (nC) 1.5x10<sup>-8</sup> C
Assembly SMD
min. operating temperature -55 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
Original Packaging Reel with 1 piece