IFC243 | IFM electronic
Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, IFC243
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.2976 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
89.30 € *
Price list
Quantity
Price per unit*
1 pcs.
89.2976 €
3 pcs.
86.8462 €
5 pcs.
84.5138 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, IFC243, IFM electronic
Features
- Permanently legible laser type label
- For use in machine tools and metalworking
- Clearly visible indication of the switching status
- Resistant to oils and coolants
- Robust metal housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting M12, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |