IFC204 | IFM electronic

Inductive sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 100 mA, IFC204

Order No.: 82P5390
EAN: 4021179086073
MPN:
IFC204
Series: IFC
IFC204 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.4793 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
81.48 € *
Price list
Quantity
Price per unit*
1 pcs.
81.4793 €
3 pcs.
77.9450 €
5 pcs.
74.6963 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IFC204, IFM electronic

Features

  • For use in machine tools and metalworking
  • Resistant to oils and coolants
  • Long sensing range for high uptime
  • Particularly short housing for use where space is restricted
  • Permanently legible laser type label
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 100 mA
Detecting distance 4 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP68
Length 45 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes