IF5621 | IFM electronic

Inductive sensor, PNP/NPN, flush mounting M12, not flush, 1 Form A (N/O) + 1 Form B (N/C), 55 V (DC), 400 mA, IF5621

Order No.: 82P5298
EAN: 4021179096812
MPN:
IF5621
Series: IF
IF5621 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
124.7358 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
124.74 € *
Price list
Quantity
Price per unit*
1 pcs.
124.7358 €
3 pcs.
121.2848 €
5 pcs.
118.0242 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5621, IFM electronic

Features

  • Output function normally open / normally closed programmable
  • Two-wire technology
  • Very high switching frequency
  • High protection rating for the requirements of harsh industrial environments
  • Large operating voltage range
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP/NPN
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 55 V
switching current 400 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PUR/PVC 2x0.34 mm², 6 m
Degree of protection (IP) IP67
Length 71 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15