IF5350 | IFM electronic

Inductive sensor, PNP, flush mounting M12, not flush, 1 Form B (N/C), 36 V (DC), 250 mA, IF5350

Order No.: 82P5275
EAN: 4021179094108
MPN:
IF5350
Series: IF
IF5350 IFM electronic Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
128.2820 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
128.28 € *
Price list
Quantity
Price per unit*
1 pcs.
128.2820 €
3 pcs.
124.7358 €
5 pcs.
121.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, IF5350, IFM electronic

Features

  • High protection rating for the requirements of harsh industrial environments
  • Wide operating temperature range
  • Very high switching frequency
  • For a precise position detection on machines
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
Switching Voltage (DC) 36 V
switching current 250 mA
Detecting distance 4 mm
Assembly flush mounting M12, not flush
Connection cable, PVC 3x0.34 mm², 6 m
Degree of protection (IP) IP67
Length 71 mm
Logistics
Property Value
Country of origin RO
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15