PHC1854100KN | ICEL

Film capacitor, 1 µF, ±10 %, 850 V (DC), PP, PHC1854100KN

Order No.: 42D160
EAN: 4070211027437
MPN:
PHC1854100KN
Series: PHC
PHC1854100KN ICEL Film Capacitors
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 10 pcs.
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
10 pcs.
3.4629 €
100 pcs.
3.0107 €
500 pcs.
2.6656 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale

Film capacitor, PHC1854100KN, ICEL

Switching capacitor for industrial and motor speed controls, high frequency electronic ballasts, switching mode power supplies, resonant circuits, induction heaters, high-end audio applications.

Technical specifications
Filter Property Value
Capacity 1 µF
Rated voltage (DC) 850 V
Tolerance ±10 %
Dielectric material PP
Design axial
Number of pins 2
Length 32 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin IT
Customs tariff number 85322500
Original Packaging Carton with 1 piece
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes