PHC1404500KN | ICEL
Film capacitor, 5 µF, ±10 %, 400 V (DC), PP, PHC1404500KN
Unit Price (€ / pc.)
4.2602 € *
Available: 8 pcs.
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.0345 €
100 pcs.
2.6418 €
500 pcs.
2.3443 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, PHC1404500KN, ICEL
Switching capacitor for industrial and motor speed controls, high frequency electronic ballasts, switching mode power supplies, resonant circuits, induction heaters, high-end audio applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 5 µF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 250 V | |
| Tolerance | ±10 % | |
| Dielectric material | PP | |
| Design | axial | |
| Number of pins | 2 | |
| Length | 44 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85322500 |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE) |
| Electrical equipment take-back | |
| SVHC free | Yes |