590203 | HUP Elektrotechnik
Surface junction box, 116 x 116 x 60 mm, no. of entries: 7, 16 mm², orange, IP66/IK8, 590203
Order No.: 16N215
EAN: 4260659582098
MPN:
590203
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.968 € *
Standard delivery time from the manufacturer is: 7 Weeks
Metal protective cover, 590203, HUP Elektrotechnik
The metal protective cover is compatible with part numbers 590101/2/3 and 590201/2/3. When the protective cover is installed, the assembly achieves an IK rating of 10.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | surface mounted | |
| Inner dimensions | 116 x 116 x 60 mm | |
| Insertions | 7 | |
| Cable cross-section | 16 mm² | |
| Colour | orange | |
| Degree of protection (IP) | IP66/IK8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |