590202 | HUP Elektrotechnik

Surface junction box, 116 x 116 x 60 mm, no. of entries: 7, 10 mm², orange, IP66/IK8, 590202

Order No.: 16N214
EAN: 4260659582081
MPN:
590202
590202 HUP Elektrotechnik Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
79.968 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
79.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.968 €

Metal protective cover, 590202, HUP Elektrotechnik

The metal protective cover is compatible with part numbers 590101/2/3 and 590201/2/3. When the protective cover is installed, the assembly achieves an IK rating of 10.

Technical specifications
Filter Property Value
Product type branching box
Version surface mounted
Inner dimensions 116 x 116 x 60 mm
Insertions 7
Cable cross-section 10 mm²
Colour orange
Degree of protection (IP) IP66/IK8
Logistics
Property Value
Customs tariff number 39269097
Country of origin PT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back