590004 | HUP Elektrotechnik
Surface junction box, 116 x 166 x 70 mm, no. of entries: 10, 10 mm², orange, IP66/IK8, 590004
Order No.: 16N206
EAN: 4260659581947
MPN:
590004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6598 € *
Standard delivery time from the manufacturer is: 7 Weeks
Junction Box, 590004, HUP Elektrotechnik
The Boxline E90 is a variant of the well-known Boxline designed as a fire-rated junction box. We offer the E90 model with three different entry options: threaded, with a stepped diaphragm, and with metric markings. Suitable for cables from Tumka, Dätwyler, Eupen, Nexans, Pirelli, Leoni Studer, Prysmian, and others in accordance with DIN 4102 Part 12.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | surface mounted | |
| Inner dimensions | 116 x 166 x 70 mm | |
| Insertions | 10 | |
| Cable cross-section | 10 mm² | |
| Colour | orange | |
| Degree of protection (IP) | IP66/IK8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |