590001 | HUP Elektrotechnik

Surface junction box, 116 x 116 x 60 mm, no. of entries: 7, 6.0 mm², orange, IP66/IK8, 590001

Order No.: 16N203
EAN: 4260659581916
MPN:
590001
590001 HUP Elektrotechnik Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.594 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
62.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.594 €

Junction Box, 590001, HUP Elektrotechnik

The Boxline E90 is a variant of the well-known Boxline designed as a fire-rated junction box. We offer the E90 model with three different entry options: threaded, with a stepped diaphragm, and with metric markings. Suitable for cables from Tumka, Dätwyler, Eupen, Nexans, Pirelli, Leoni Studer, Prysmian, and others in accordance with DIN 4102 Part 12.

Technical specifications
Filter Property Value
Product type branching box
Version surface mounted
Inner dimensions 116 x 116 x 60 mm
Insertions 7
Cable cross-section 6.0 mm²
Colour orange
Degree of protection (IP) IP66/IK8
Logistics
Property Value
Customs tariff number 39269097
Country of origin PT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back