504190 | HUP Elektrotechnik

Surface junction box, 200 x 160 x 102 mm, no. of entries: 10, light gray/transparent, IP65, 504190

Order No.: 16N202
EAN: 4260030982455
MPN:
504190
504190 HUP Elektrotechnik Flush-mounted Boxes, Junction Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7671 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
16.7671 €

Junction Box, 504190, HUP Elektrotechnik

Surface-mounted junction boxes offer a practical solution for the safe housing of electrical connections on the surface where a flush-mounted installation is not feasible or desired, and can be mounted on both walls and ceilings.

Technical specifications
Filter Property Value
Product type branching box
Version surface mounted
Inner dimensions 200 x 160 x 102 mm
Insertions 10
Colour light gray/transparent
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 39269097
Country of origin PT
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back