504150 | HUP Elektrotechnik
Surface junction box, 160 x 120 x 78 mm, no. of entries: 10, light gray/transparent, IP65, 504150
Order No.: 16N200
EAN: 4260030982431
MPN:
504150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 1 Week
Junction Box, 504150, HUP Elektrotechnik
Surface-mounted junction boxes offer a practical solution for the safe housing of electrical connections on the surface where a flush-mounted installation is not feasible or desired, and can be mounted on both walls and ceilings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | surface mounted | |
| Inner dimensions | 160 x 120 x 78 mm | |
| Insertions | 10 | |
| Colour | light gray/transparent | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |