309136 | HUP Elektrotechnik
NCNR (non cancelable / non returnable)
Cable Clamp, 309136, HUP Elektrotechnik
The cable organizer is used to secure cables and wires to a wall or ceiling. The included adapter, located at the base of the cable organizer, is first secured to the surface. The cable organizer is then snapped onto the adapter. To secure the adapter, either pre-drill a 6-mm hole and fasten the adapter with a nail anchor, for example, or install the adapter using a gas- or battery-powered setting tool. Depending on the model, the cable organizer can hold 20 cables at 3 × 1.5 mm² each or 40 cables at 3 × 1.5 mm² each, offering a high capacity. To increase capacity, the cable management holder can be connected in series with another cable management holder, thereby allowing for a larger cable run without the need for additional drilling or fastening.
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |