309135 | HUP Elektrotechnik

Order No.: 13H4144
EAN: 4260659587307
MPN:
309135
309135 HUP Elektrotechnik Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
61.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.6188 €

Cable Clamp, 309135, HUP Elektrotechnik

The cable organizer is used to secure cables and wires to a wall or ceiling. The included adapter, located at the base of the cable organizer, is first secured to the surface. The cable organizer is then snapped onto the adapter. To secure the adapter, either pre-drill a 6-mm hole and fasten the adapter with a nail anchor, for example, or install the adapter using a gas- or battery-powered setting tool. Depending on the model, the cable organizer can hold 20 cables at 3 × 1.5 mm² each or 40 cables at 3 × 1.5 mm² each, offering a high capacity. To increase capacity, the cable management holder can be connected in series with another cable management holder, thereby allowing for a larger cable run without the need for additional drilling or fastening.

Logistics
Property Value
Customs tariff number 39259020
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes