309130 | HUP Elektrotechnik

Order No.: 13H4141
EAN: 4260030981564
MPN:
309130
309130 HUP Elektrotechnik Cable Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.6188 €

Cable Clamp, 309130, HUP Elektrotechnik

The cable organizer is used to secure cables and wires to walls and ceilings. The included adapter, located at the base of the cable organizer, is first attached to the surface. The cable organizer is then simply snapped onto the adapter. To secure the cable organizer, either pre-drill a 6-mm hole and fasten it with a nail anchor, for example, or attach the adapter using a gas- or battery-powered setting tool. With a capacity of 20 cables at 3 × 1.5 mm² each or 40 cables at 3 × 1.5 mm² each, the cable organizer offers a high capacity. To increase capacity, the cable organizer can be connected in series with another cable organizer, thereby enabling even more extensive cable routing without the need for additional drilling or fastening.

Logistics
Property Value
Customs tariff number 39259020