309115 | HUP Elektrotechnik
NCNR (non cancelable / non returnable)
Cable Clamp, 309115, HUP Elektrotechnik
The cable organizer is used to secure cables and wires to walls and ceilings. The included adapter, located at the base of the cable organizer, is first attached to the surface. The cable organizer is then simply snapped onto the adapter. To secure the cable organizer, either pre-drill a 6-mm hole and fasten it with a nail anchor, for example, or attach the adapter using a gas- or battery-powered setting tool. With a capacity of 20 cables at 3 × 1.5 mm² each or 40 cables at 3 × 1.5 mm² each, the cable organizer offers a high capacity. To increase capacity, the cable organizer can be connected in series with another cable organizer, thereby enabling even more extensive cable routing without the need for additional drilling or fastening.
| Property | Value |
|---|---|
| Customs tariff number | 39259020 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |