21400451-BF | HStronic

Hexagon spacer bolt, external/internal thread, M4/M4, 40 mm, steel, 21400451-BF

Order No.: 18H2063
EAN: 4099891997687
MPN:
21400451-BF
21400451-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 24,680 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3808 €
1000 pcs.
0.3213 €
5000 pcs.
0.2773 €
10000 pcs.
0.2475 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer bolt, 21400451-BF, HStronic

Spacer bolt, steel, internal/external thread, 40 mm, M4, SW7, lead-free.

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M4/M4
Bolt length 40 mm
Length 48 mm
Design hexagon
spanner size 7 mm
External thread length 8 mm
Internal thread length 8 mm
Material steel
Colour black
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15