21300311-BF | HStronic

Hexagon spacer bolt, external/internal thread, M3/M3, 30 mm, steel, 21300311-BF

Order No.: 18H2059
EAN: 4099891997649
MPN:
21300311-BF
21300311-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 19,780 pcs.
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
100 pcs.
0.3332 €
1000 pcs.
0.2856 €
5000 pcs.
0.2463 €
10000 pcs.
0.2202 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer bolt, 21300311-BF, HStronic

Spacer bolt, steel, internal/external thread, 30 mm, M3, SW5.5, AG 6, lead-free.

Technical specifications
Filter Property Value
Product type spacer bolt
Version external/internal thread
Thread size M3/M3
Bolt length 30 mm
Length 36 mm
Design hexagon
spanner size 5.5 mm
External thread length 6 mm
Internal thread length 7 mm
Inner diameter 3 mm
Material steel
Colour silver
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15