21200311-BF | HStronic
Hexagon spacer bolt, external/internal thread, M3, 20 mm, steel, galvanized, 21200311-BF
Order No.: 18H177
EAN: 4070211013355
MPN:
21200311-BF
Unit Price (€ / pc.)
0.2463 € *
Available: 25,860 pcs.
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2463 €
100 pcs.
0.2130 €
1000 pcs.
0.1809 €
5000 pcs.
0.1559 €
10000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts made of galvanized steel, internal/external thread 20 mm M3 SW5.5 AG 6 lead-free.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M3 | |
| Bolt length | 20 mm | |
| Length | 26 mm | |
| Design | hexagon | |
| spanner size | 5.5 mm | |
| External thread length | 6 mm | |
| Internal thread length | 10 mm | |
| Material | steel, galvanized | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |