21100221-BF | HStronic
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 10 mm, steel, 21100221-BF
Order No.: 18H161
EAN: 4070211041068
MPN:
21100221-BF
Unit Price (€ / pc.)
0.2856 € *
Next delivery: 10,000 pcs. on 2026-08-07
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2856 €
100 pcs.
0.2475 €
1000 pcs.
0.2094 €
5000 pcs.
0.1809 €
10000 pcs.
0.1607 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel - lead-free ,21100221-BF HStronic
Steel spacer bolt with internal/external threads, length 10 mm, M2.5 thread, wrench size 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | external/internal thread | |
| Thread size | M2.5/M2.5 | |
| Bolt length | 10 mm | |
| Length | 16 mm | |
| Design | hexagon | |
| spanner size | 4 mm | |
| External thread length | 6 mm | |
| Internal thread length | 7 mm | |
| Inner diameter | 2.5 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |