20500451 | HStronic
Hexagon spacer bolt, internal/internal thread, M4/M4, 50 mm, steel, 20500451
Order No.: 18H322
EAN: 4099889492842
MPN:
20500451
Unit Price (€ / pc.)
0.7973 € *
Available: 14,410 pcs.
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
100 pcs.
0.6188 €
1000 pcs.
0.5355 €
5000 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 4 thread (width across flats 7), type A 40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spacer bolt | |
| Version | internal/internal thread | |
| Thread size | M4/M4 | |
| Bolt length | 50 mm | |
| Length | 50 mm | |
| Design | hexagon | |
| spanner size | 7 mm | |
| Internal thread length | 8 mm | |
| Inner diameter | 4 mm | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |