20200311-BF | HStronic

Hexagon spacer bolt, internal/internal thread, M3/M3, steel, galvanized, 20200311-BF

Order No.: 18H283
EAN: 4070211038808
MPN:
20200311-BF
20200311-BF HStronic Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Next delivery: 20,000 pcs. on 2026-08-14
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
100 pcs.
0.2892 €
1000 pcs.
0.2440 €
5000 pcs.
0.2285 €
*incl. VAT plus shipping costs
Subject to prior sale

Spacer bolt, 20200311-BF, HStronic

Spacer bolt steel, galvanized Internal/internal thread 20 mm, M3, SW5.5, lead-free.

Technical specifications
Filter Property Value
Product type spacer bolt
Version internal/internal thread
Thread size M3/M3
Length 20 mm
Design hexagon
spanner size 5.5 mm
Internal thread length 10 mm
Material steel, galvanized
Colour natural
Logistics
Property Value
Customs tariff number 73181900
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15