HS-KSP-46-5M | HStronic
Edge protection profile, with steel frame, (W x H) 10 x 16.5 mm, max. clamping range 6 mm, PVC, black, HS-KSP-46-5M
Order No.: 12H3593
EAN: 4099891196547
MPN:
HS-KSP-46-5M
Unit Price (€ / pc.)
22.6576 € *
Available: 12 pcs.
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
5 pcs.
20.3966 €
10 pcs.
18.6949 €
50 pcs.
16.9932 €
100 pcs.
15.8627 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile type B with embedded steel frame
The edge protection guarantees optimum protection of your sheet metal edges. The edge protection is characterised by simple installation and a good hold. The embedded steel clamping strip guarantees a perfect hold even with radiuses.
Material: Soft PVC with embedded steel clamping strip (tolerances according to DIN 16941 3A)
Clamping range: 4.0 - 6.0 mm
Height: 16.5 m
Width: 10.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with steel frame | |
| Width | 10 mm | |
| Height | 16.5 mm | |
| min. clamping range | 4 mm | |
| max. clamping range | 6 mm | |
| Material | PVC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082900 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |