HS-KSP-12-ROT-5M | HStronic
Edge protection profile, with steel frame, (W x H) 6.5 x 9.5 mm, max. clamping range 2 mm, PVC, red, HS-KSP-12-ROT-5M
Order No.: 12H3598
EAN: 4099891994297
MPN:
HS-KSP-12-ROT-5M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.5259 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
245.26 € *
Price list
Quantity
Price per unit*
10 pcs.
24.5259 €
50 pcs.
22.3006 €
100 pcs.
20.8131 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile, HS-KSP-12-ROT-5M, HSTRONIC
Edge protection profile PVC clamping range 1.0 - 2.0 mm red 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with steel frame | |
| Width | 6.5 mm | |
| Height | 9.5 mm | |
| min. clamping range | 1 mm | |
| max. clamping range | 2 mm | |
| Material | PVC | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |