HS-KSP-14-ROT-5M | HStronic

Edge protection profile, with steel frame, (W x H) 10 x 14.5 mm, max. clamping range 4 mm, PVC, red, HS-KSP-14-ROT-5M

Order No.: 12H3599
EAN: 4099891994303
MPN:
HS-KSP-14-ROT-5M
HS-KSP-14-ROT-5M HStronic Edge Protection Profiles
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2383 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
292.38 € *
Price list
Quantity
Price per unit*
10 pcs.
29.2383 €
50 pcs.
26.5846 €
100 pcs.
24.8115 €
*incl. VAT plus shipping costs
Subject to prior sale

Edge protection profile, HS-KSP-14-ROT-5M, HSTRONIC

Edge protection profile PVC clamping range 1.0 - 4.0 mm red 5 m.

Technical specifications
Filter Property Value
Version with steel frame
Width 10 mm
Height 14.5 mm
min. clamping range 1 mm
max. clamping range 4 mm
Material PVC
Colour red
Logistics
Property Value
Customs tariff number 40082900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes