HS-KSP-125SG-5M | HStronic
Edge protection profile, with steel frame, (W x H) 6.5 x 9.5 mm, max. clamping range 2.5 mm, PVC, silver gray, HS-KSP-125SG-5M
Order No.: 12H3597
EAN: 4099891196561
MPN:
HS-KSP-125SG-5M
Unit Price (€ / pc.)
19.8492 € *
Available: 19 pcs.
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
5 pcs.
17.8619 €
10 pcs.
16.3744 €
50 pcs.
14.8869 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile, silver-grey with embedded steel frame
The edge protection guarantees optimum protection of your sheet metal edges. The edge protection is characterised by simple installation and a good hold. The embedded steel clamping strip guarantees a perfect hold even with radii.
Material: Soft PVC with embedded steel clamping strip (tolerances according to DIN 16941 3A)
Clamping range: 1.0 - 2.5 mm
Height: 9.5 mm
Width: 6.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with steel frame | |
| Width | 6.5 mm | |
| Height | 9.5 mm | |
| min. clamping range | 1 mm | |
| max. clamping range | 2.5 mm | |
| Material | PVC | |
| Colour | silver gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082900 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |