HS-KSP-12-5M | HStronic
Edge protection profile, with steel frame, (W x H) 6.9 x 9.4 mm, max. clamping range 2 mm, PVC, black, HS-KSP-12-5M
Order No.: 12H3590
EAN: 4099891196523
MPN:
HS-KSP-12-5M
Unit Price (€ / pc.)
14.2086 € *
Available: 48 pcs.
Total Price:
14.21 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2086 €
5 pcs.
12.7925 €
10 pcs.
11.7215 €
50 pcs.
10.6624 €
100 pcs.
9.9484 €
*incl. VAT plus shipping costs
Subject to prior sale
Edge protection profile type A with embedded steel frame
The edge protection guarantees optimum protection of your sheet metal edges. The edge protection is characterised by simple installation and a good hold. The embedded steel clamping strip guarantees a perfect hold even with radiuses.
Material: Soft PVC with embedded steel clamping strip (tolerances according to DIN 16941 3A)
Clamping range: 1.0 - 2.0 mm
Height: 9.4 mm
Width: 6.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with steel frame | |
| Width | 6.9 mm | |
| Height | 9.4 mm | |
| min. clamping range | 1 mm | |
| max. clamping range | 2 mm | |
| Material | PVC | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40082900 |
| MSL | MSL 1 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |